Machine suitability: A support plate is required for the use of the Rhodius fiber disc QUICK change disc car QUICK. The Quick Change Disc is attached to the backing plate with a simple handle. With this adaptor it can be used on a machine with flexible shaft drive (with angle handle and 6 mm mounting) without any problems. Material suitability: This Quick Change Disc has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius CAR QUICK provides users with excellent results from all of the materials listed here. Construction and production: The fiber disc for the quick-change quick-release system uses zirconium oxide as a grinding grain and convinces with a very good machining performance. The special abrasive fillers also ensure cool and fast grinding and thus less thermal load on the material. A polyester-based Y-fabric is used as a base. Quality: The Rhodius quick change disc car QUICK gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: This tool is a very good choice if steel and stainless steel have to be polished to a point and on very small surfaces or on surfaces that are difficult to access. The quick-change clamping system enables a quick tool change without sticking or slipping. Dimensions: The Car QUICK is available in diameters of 51 mm and 76 mm. To always achieve an optimum work result and a fine finish, the user can select from the grains: 36, 40, 60, 80 and 120. Industries: Rhodius quick change discs are the perfect tools for the various applications and challenges in the car workshop in repair and maintenance, in the locksmith shop, in plant engineering, in container construction and also on assembly. They achieve full performance and simplify work on rust-resistant and acid-resistant steels, high-strength steels, hardened steels and high-strength sheets.
This text is machine translated.