Machine suitability: The Rhodius sanding belt ESB V is a flexible continuous fleece belt for use with a hand-held belt sander or pipe belt sander. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel, but also aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves very good results on all the materials listed here. Construction and production: An X-Flex fabric with fine nylon fleece fibers is used as the base. This tape is coated with high-quality aluminum oxide. Quality: With the ESB V, the user is provided with a tool that meets the high quality requirements in industry and trade. To work even more economically, a Rhodius sanding belt of the quality line TOP is recommended. Application: The quality fleece belts from Rhodius are particularly suitable for edge grinding. They are the first choice if stainless or acid-resistant steel, if high-strength or high-alloy sheet metal, if tool steel or hardened steel has to be machined. If they are used on a pipe belt grinder, they adapt optimally to the shape of the workpiece. A decisive advantage when round workpieces have to be machined. Dimensions: The ESB V fleece belt for hand-held belt grinders is available in many versions and in widths from 9 mm to 40 mm and in lengths from 533 mm and 760 mm. In order to always obtain an optimal results and slit form, the user can select from several types of fleece: Coarse, Medium, very fine. Branches: Rhodius abrasive belts are the perfect tool for the various applications and challenges in the workshop and in the locksmith shop, in plant engineering, container construction, container construction or in the pipeline construction.
This text is machine translated.