Machine suitability: The Rhodius KSN V Velcro disc is suitable for use on different and commercially available eccentric grinders due to its open mesh form. For the best result and a long service life, a good suction should be used. Material suitability: It has been specially developed for the processing of GRP, varnish and filler but also of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), of steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel). Even on wood, the user achieves very good results with the Rhodius KSN V. Construction and production: High-quality and high-performance aluminum oxide is used as grinding grain. The high tensile strength and open structure of the network also enables an especially good dust extraction. The result: A minimum insertion and a long service life as well as a working environment with low dust exposure. Thanks to the open network structure the Velcro disc Rhodius KSN V, can be used on different eccentric sanders customary in the market, regardless of the hole system. Quality: The KSN V Velcro disc gives the user the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: The KSN V is ideal for sanding coatings and impurities. The grinding of unevenness at the edges of the surface to be repaired is no problem here too. If you need to smooth filler and priming, or fine-grind primer, use the right tool with this Velcro disc. Dimensions: This Velcro disc is available in diameters of 125 mm and 150 mm. In order to always achieve an optimum work result and grinding picture, the user can select from grains from 80 to 400. Industries: The Rhodius KSN V Velcro disc has been specially developed for the requirements of the automotive industry. It is the perfect tool for the various applications and challenges in the car workshop, in the vehicle construction, in the plant engineering or in the container construction, in the locksmith's and on mounting.
This text is machine translated.