Machine suitability: The Rhodius ZSKP V Velcro disc is suitable for use on an eccentric sander (shape CK 00). In combination with the Rhodius support plate RH15 V (available in 3 different versions) it is especially powerful. Material suitability: It has been specially developed for the machining of stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. With the Rhodius ZSKP V, the user can even achieve very good results on wood, paint and filler. Construction and production: This Velcro disc consists of abrasive sheets and Velcro fleece. Extremely powerful zirconium corundum is used here as a grinding grain. This is densely strewn and is bound with synthetic resin. Heavy F-paper with no-tar technology is used for the document. Quality: The ZSKP V Velcro disc gives the user the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. The disc convinces with a quick and aggressive erosion in combination with an extraordinarily high durability. Application: This tool is the first choice when errors need to be compensated, material removed, structured or deburred. At the same time the Velcro disc is very well suited for removing rust and paint. Dimensions: This self-adhesive Velcro disc is available in diameters of 125 mm and 150 mm. In order to always achieve an optimum work result and grinding picture, the user can select from grains from 40 to 120. Branches: The ZSKP V Velcro disc is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in vehicle construction, in plant engineering or in the container construction on mounting or in the carpentry shop.
This text is machine translated.