Machine suitability: The Rhodius sanding belt ESB ZX is an endless sanding belt for use on a stationary belt sander. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves very good results on all the materials listed here. Construction and production: Heavy and waterproof Y-polyester fabric is used as a base. The band is occupied with zirconium corundum. The grain is particularly dense. Quality: The ESB ZX gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The quality long belts from Rhodius are particularly suitable for edge grinding. They are the first choice when stainless or acid-resistant steel, when high-strength or high-alloy sheet metal is required, when tool steel or hardened steel has to be machined. Dimensions: The ESB ZX sanding belt for stationary belt grinders is available in many versions and in widths from 75 mm to 150 mm and in lengths from 2000 mm to 2500 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 40 to 120. Branches: Rhodius abrasive belts are the perfect tool for the various applications and challenges in the workshop and in the locksmith shop, in plant engineering, container construction, container construction or in the pipeline construction.
This text is machine translated.