
Sales and shipping:
Total (€ 20.59 / piece)
€
Highlights & Details
Rhodius FLP, 10 piece felt polisher 80 x 50.0 x 6.00 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferrous metals
- Use the felt pad polisher with the corresponding polishing pastes for pre-polishing and high-gloss polishing.
- with 6 mm capacity
- High-quality wool felt
- This text is machine translated.
Technical specifications
- Optimum speed 2400 rpm
- Machine suitability: Straight grinder, compressed air grinder
- Quality level: Topline
- Product type
Felt flap polisher
- Content
10 pc(s)
- Width
200 mm
- Depth
300 mm
- Height
130 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
6000 U/min
- Weight
0.136 kg
Documents & Downloads
Datasheet
Datasheet 3407744 Rhodius FLP, 10 piece felt polisher 80 x 50.0 x 6.00 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferro
User & Safety Instructions
User & Safety Instructions 3407744 Rhodius FLP, 10 piece felt polisher 80 x 50.0 x 6.00 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferro
Description
Scope of delivery
- 10 pieces FLP 80 x 50.0 x 6.00 mm












