Machine suitability: The ECKBZ technical brush is designed for use on angle grinders with M14 chuck. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel and achieves optimum results. Construction and production: The EBZ uses high-quality tapped steel wire as a stocking material. The brush has less flexibility, but is particularly suitable for welding seam machining and removal of heavy burrs. Quality: The ECKBZ gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: A conical brush is the ideal tool for machining on corners and at hard to reach places as well as for surface cleaning. It combines the advantages of a pot and round brush and is used especially for cleaning and roughing.This Rhodius stainless steel cone brush is ideal for machining stainless and acid-resistant steels, high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheet metals. Dimensions: The wire thickness of the ECKBZ is 0.50 mm. This tapered brush is available in diameters of 100 mm and 115 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.