Machine suitability: The HTB technical brush is designed for use with a drill or an angle grinder with 6 mm or M14 chuck. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. It produces good to very good results on all the materials listed here.The brush can also be used for wood processing. Construction and production: The stocking material used at HTB is a abrasive nylon bristle, which is penetrated by the abrasive. This stocking material scores with a high elasticity and flexibility with a minimum risk of breakage. Uniform grinding effect is achieved. This makes the brush particularly suitable when a light burr needs to be removed on steel, NEmetals and hard plastics. Quality: The HTB gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Pot brushes are particularly well suited for the efficient treatment of large surfaces, welding seams and metal plates. These Rhodius pot brushes are particularly suitable for the treatment of zinc die casting, plastic and painted sheets as well as for wood. Dimensions: This pot brush is available in diameters of 50 mm, 75 mm and 130 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.