Suitable for machines: The XT69 cutting wheel is suitable for angle grinders of all power classes (including weak drive machines and battery machines) in manual operation. Material suitability: The XT69 is for use on stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel (e.g. GJS, GJL, etc.), titanium but also for concrete products, screed, lime sandstone, natural stone, Marble and suitable for aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains a high-quality mixture of silicon carbide (SIC) and corundum and 2 full-area fiber-optic fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: With the XT69 MULTI, users receive a tool that meets high quality requirements in industry and trade. The XT69 uses an aggressive cut to make it easy. The precise working in thin-walled material is not a problem. The disc is characterized by low spark flight and an excellent quietness. The XT69 MULTI makes the job easier.This Rhodius quality tool is particularly suitable for cutting structural steel, painted metal sheet, galvanized components, cable ducts, profiles and crossbars. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 105 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in galas, sanitary and assembly applications.
This text is machine translated.