
Number
Highlights & Details
Programmable linear DC power supply, 222 Watt, 3 channels
- No. of outputs 3 x
- 0 - 32 V DC / 0 - 3 A
- 0 - 32 V DC / 0 - 3 A
- 0 - 6 V DC / 0 - 5 A
- 222 W
- USB , LAN, RS232
Technical specifications
- Type
DP2031
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
222 W
- Technology
Linear regulated PSU
- Interfaces
USB
LAN
RS232
- Dim
(L x W x H) 419 x 239 x 157 mm
Manufacturer's standards (no certificate)
- Weight
9.950 g
- Output voltage (max.)
32 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
32 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
6 V DC
- Output voltage 3 (min.)
0 V DC
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
5 A
- Output current 3 (min.)
0 A
- Width
239 mm
- Height
157 mm
- Length
419 mm
Documents & Downloads
Datasheet
Datasheet 2624374 Rigol DP2031 Bench PSU (adjustable voltage) 0 - 32 V DC 0 - 3 A 222 W USB , LAN, RS232 No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 2624374 Rigol DP2031 Bench PSU (adjustable voltage) 0 - 32 V DC 0 - 3 A 222 W USB , LAN, RS232 No. of outputs 3 x
User & Safety Instructions 2624374 Rigol DP2031 Bench PSU (adjustable voltage) 0 - 32 V DC 0 - 3 A 222 W USB , LAN, RS232 No. of outputs 3 x
Warranty Terms
Warranty Terms 2624374 Rigol DP2031 Bench PSU (adjustable voltage) 0 - 32 V DC 0 - 3 A 222 W USB , LAN, RS232 No. of outputs 3 x
Description
This text is machine translated.
Features
- 3 independantly adjustable channels with 32V/3A, 32V/3A and 6V/5A (10A, optional)10.92 cm (4.3-inch) LCD color touch screenHigh resolution for measurementsAbility to measure and display large dynamic current ranges
Scope of delivery
- Power cableUSB cableA fuse2 pairs of test cables (max. 10 ampere)



