Incl. Main door lock for the safety lock of control cabinets and control cabinet combinations according to UL regulations. Tested in conjunction with actuating lever (handle) for main switches of all Bradley, Square D, general Electric, Eaton, Siemens.
Benefits:
Meets the requirements of UL 508 A.
Together with the actuating mechanism, fog door lock and push rods, these are also fulfilled for adjacent combinations .Can be mounted optionally on the left or right of the cabinet. This means that all single-door adjacent control cabinets can be removed from the circuit breaker cabinet using this hood. The complete mounting surface of the cabinet is retained.
In conjunction with the integrable mounting plate spacer, the mounting surface of the main cabinet can be increased by up to 14%
Two openings for control lever on the front for installation at different heights
Application areas:
Allen Bradley: 1494 F-M1/P1/S1 and 140 U-K-FCX04
Square D: 9422 A1
general Electric: TDA Type 1 and 2
Eaton NZM2(3)-XSH-4x-...-NA for type 4x
Eaton NZM2(3)-XSH-12-...-NA for type 12
Siemens: Operating mechanism with bowden cable - complete kits
3VA9137-0CK12 for 3VA51 to 125A, handle plastic, NEMA 1, 12, 3R, Black=OFF, red=ON
3VA9137-0CK72 for 3VA51 to 125A, Handover Steel Epoxy Coated, NEMA 1, 12, 3R, Black=OFF, red=ON
3VA9277-0CK12 for 3VA52/62 to 250A, plastic handle, NEMA 1, 12, 3R, Black=OFF, red=ON
3VA9277-0CK72 for 3VA52/62 to 250A, Handheld Steel Epoxy Coated, NEMA 1, 12, 3R, Black=OFF, red=ON
3VA9477-0CK12 for 3VA53/54/63/64 to 600A, plastic handle, NEMA 1, 12, 3R, Black=OFF, red=ON
3VA9477-0CK72 for 3VA53/54/63/64 to 600A, handle steel epoxy coated, NEMA 1, 12, 3R, Black=OFF, red=ON
This text is machine translated.