
RO/SE LM-Heizungen LM-Long Typ 4 Enclosure heating 24, 24 V AC, V DC (max) 125 W (L x W x H) 316 x 80 x 55 mm 1 pc(s)
EAN:
Part number:
Item no:
6 Piece(s)
Sales and shipping:
Number
Total (€ 77.30 / piece)
€
Only 6 Piece(s) available
Highlights & Details
Switchboard heater typ 4 LM-long
Technical specifications
- Product type
Enclosure heating
- Type
LM-Long Typ 4
- Features
w/o thermostat
- Max. operating voltage
24 V AC
24 V DC
- Operating voltage
24, 24 V AC, V DC (max)
125 W
- Length
316 mm
- Width
80 mm
- Height
55 mm
- Dim
(L x W x H) 316 x 80 x 55 mm
- Operating voltage
24 V DC
24 V AC
Documents & Downloads
Datasheet
Datasheet 1095942 RO/SE LM-Heizungen LM-Long Typ 4 Enclosure heating 24, 24 V AC, V DC (max) 125 W (L x W x H) 316 x 80 x 55 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1095942 RO/SE LM-Heizungen LM-Long Typ 4 Enclosure heating 24, 24 V AC, V DC (max) 125 W (L x W x H) 316 x 80 x 55 mm 1 pc(s)
Description
Switching cabinet heaters are usually used to prevent sweat in switching cabinets, automation systems etc. Sources of error can then also be prevented and you are ensured perfect operation of all electrical and electronic parts. The heat is dissipated in a metered manner. Can be used horizontally and vertically. The heater is attached on 35 mm DIN top hat rails using a clip-on fastening. The connection cable is heat-resistant and has a metal strain relief feature. Cable length 50 cm (3 x 0.75 mm²).
This text is machine translated.
This text is machine translated.


