
Number
Highlights & Details
R&S® NGA142COMb
- No. of outputs 2 x
- 100 V (max.) / 2 A (max.)
- 200 V (max.) / 4 A (max.)
- 80 W
- remote controlled, programmable
Technical specifications
- Features: EasyRamp EasyArb Low current measuring range Remote sensing Digital I/O.Display: 3.5"/QVGA
- Type
NGA142COMb
- No. of outputs
2 x
80 W
- Features
remote controlled
programmable
- Dim
(L x W x H) 448 x 222 x 97 mm
- Weight
7.3 kg
- Height
97 mm
- Length
448 mm
- Width
222 mm
Manufacturer's standards (no certificate)
- Output
USB
USB host
LAN
Wi-Fi
- Mains supply
IEC 320 C16
- Input voltage
110 V AC
115 V AC
230 V AC
- Output current 2 (max.)
4 A
- Max. output current
2 A
- Output voltage 2 (max.)
200 V
- Output voltage (max.)
100 V
- Connections
4 mm safety clamps
8-pin terminal block (outputs
Remote query)
- Inputs
110 V/AC 5 A, 250 V IEC 60127-2/5 T115 V/AC 5 A, 250 V IEC 60127-2/5 T230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
- Max. temperature
+5 °C
- Min. temperature
+40 °C
- Product type
Bench PSU (adjustable voltage)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586235 Rohde & Schwarz NGA142COMb Bench PSU (adjustable voltage) 100 V (max.) 2 A (max.) 80 W remote controlled, programmable N
Description
This text is machine translated.
Scope of delivery
- -R&S® NGA142 2-CHANNEL Power SUPPLY
- R&S® NGA-K103 DIGITAL TRIGGER I/O.










