
RUKO 228215RO HSSE-Co 5 Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm,
Number
Technical specifications
- Spiral angle 40 °
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Type
Ø 1.0 mm to 13.0 mm x 0.5 mm increasing
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
135°
- Content
1 Set
- Material
HSSE-Co 5
- Material suitability
Metal
- Tool holder
Triangular shank
Documents & Downloads
Datasheet
Datasheet 2205673 RUKO 228215RO HSSE-Co 5 Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm,
User & Safety Instructions
User & Safety Instructions 2205673 RUKO 228215RO HSSE-Co 5 Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm,
Description
This text is machine translated.






