M5 THREAD INSERTS FOR YOUR 3D PRINTING PARTS: The ruthex threaded nuts can be used later on in parts of 3D printers such as Anycubic, Prusa by means of heat or ultrasound. With the help of heat through a soldering iron or ultrasound the press-in nuts are simply embedded in a sack or through hole
A SOLID grip FOR EINFACE HER APPLICATION: Thanks to the geometry of the threaded sleeve, it keeps firmly in the pressure part. The opposite spiral-shaped knurled nuts provide for a balanced high tightening and loosening torque, as well as a high tightening force. Through the guide the insertion is made much easier
ABI LE & DURABLE SCREW-IN threads: The inserts with internal thread are made of high-quality brass, which ensures optimum corrosion resistance and heat conductivity. Thus each press-in nut can be used for a long term and is easy to use. The screw-in thread can also be reused by carefully removing it from the pressure part, if this is possibly not needed anymore
SUITABLE FOR A VARIETY OF PLASTICS: The inserts are designed for all thermoplastic plastics. The knurled nuts also hold PLA, PETG, ABS, PPS, PP and many more. As soon as the plastic of the part around the brass sleeve cools down again and hardens, the internal threaded sleeve is firmly anchored
PRACTICAL THREAD-INSERT set: The ruthex threaded-insert set RX-M5x9.5 consists of 50 pieces of press-in nuts with M5 inner thread and a length of 9.5 mm. These threaded sleeves can be used through ultrasound and heat embedding
This text is machine translated.