
Samsung Galaxy A16 5G Smartphone 128 GB 17 cm (6.7 inch) Black, Blue Android™ 14 Hybrid slot

Samsung Galaxy A16 5G, 4 GB RAM + 128 GB memory, Black, Blue
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.4 GHz, 2 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 1.5 TB)
- Resolution of built-in camera: 50 MP, 5 MP, 2 MP
- Front camera resolution: 13 MP
- Black, Blue
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
Galaxy A16 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
2 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
5 MP
2 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 1.5 TB)
- SIM card version
Nano SIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
5G
LTE
HSPA+
UMTS
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
Super AMOLED
Fingerprint scanner
Face recognition
NFC
Fast charging
Sprayproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP54
- Width
77.9 mm
- Height
164.4 mm
- Depth
7.9 mm
- Weight
200 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341837 Samsung Galaxy A16 5G Smartphone 128 GB 17 cm (6.7 inch) Black, Blue Android™ 14 Hybrid slot
Description
Experience an impressive 16.91 cm/6.7" display
Immerse yourself in your favorite content with the stunning clarity and bright colors of the Galaxy A16 5G FHD+ Super AMOLED display. The large 6.7 inch display with narrow edges makes your moments shine.
Slim design, stylish than ever before
With a depth of only 7.9 mm, the Galaxy A16 5G is beautifully slim and fits wonderfully into your hand, pocket and into your daily life. Available in the colors Blue Black, Light Gray and Light Green it combines elegant design with best handiness.
Capture your everyday moments, almost like a professional
Snap high-quality photos into your daily routine thanks to the modern camera functions. With the 50 MP main camera you can capture the memories rich in details and the 13 MP front camera provides for sharp selfies, which make every moment shine.
Get out of your smartphone with a powerful processor
With the adjusted 2.4 GHz processor, you can defeat your opponents in a matter of minutes and stream your favorite series without delays.
Reliable protection for your everyday life
The Galaxy A16 5G is water and dust proof according to IP54 and accompanies you relaxed through the day. Its durability can cope with the small surprises of the daily routine, so that you can concentrate on the important thing.
Made for the future – with 6 OS upgrades
With up to 6 operating system upgrades and 6 years of security updates, your Galaxy A16 5G remains up-to-date for a long time.
Charge quickly, keep going for a long time
Enjoy, WAS you love without worrying about the battery. The 5,000 mAh battery keeps your Galaxy A16 5G running for a long time with just one charge. And thanks to super-quick charging it is also quickly ready to use.
Keep your password safe
Samsung Knox Vault is like a safe inside a safe that physically isolates PINs, passwords, and other private information, so hackers don't have access.
Smart switch
Easily transfer your compatible data from your old smartphone to your new Samsung Galaxy model.
Quick Share
Quickly and securely exchange files, photos and documents.
One UI
One UI 6.1 gives your smartphone an individual look and allows you to adjust your user interface as per your needs.
This text is machine translated.
Scope of delivery
- Samsung Galaxy A16 5G
- USB-C to USB-C cable
- SIM toolkit
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone 16
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











