
Samsung GQ85Q70B QLED TV 214 cm 85 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Black
Highlights & Details
Samsung GQ85Q70B LED TV
- Screen size diagonal: 214 cm (85 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 3400 PQI
- Recording function: via USB
Technical specifications
- Features
QLED TV
Ultra HD
Recording mode
Smart TV
CI+
- Product type
QLED TV
- Screen size diagonal (inches)
85 inch
- Frame rate
3400
- Image enhancement
3400 PQI
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
76 inch - 88 inch
- Network/internet function
WiFi
LAN
Smart TV
Web Browser
Apps
Smart Hub
Smart Share
Screen Mirroring
DLNA
Hbb TV
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio out (optical)
CI+ slot
LAN (10/100 Mbps)
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
600 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1901.7 mm
- Height
1156.3 mm
- Depth
335.8 mm
- Height (without base)
1086.1 mm
- Device depth (without stand)
26.9 mm
- Weight
50.9 kg
- Weight, information
with base
- Power supply (details)
220 - 240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 1901.7 x 1156.3 x 335.8 mm
- Resolution (max.)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
215.9 cm
- Screen size diagonal (cm)
214 cm
- Screen size diagonal (inches)
85 inch
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564872 Samsung GQ85Q70B QLED TV 214 cm 85 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Black
Warranty Terms
Warranty Terms 2564872 Samsung GQ85Q70B QLED TV 214 cm 85 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.






