
Samsung Neo QLED 4K QN90D QLED TV 190.5 cm 75 inch EEC E (A - G) CI+, DVB-T2 HD, Smart TV, UHD, Wi-Fi Black
Highlights & Details
Samsung Neo QLED 4K QN90D, 190.5 cm (75 inch), Black
- Screen size diagonal: 190.5 cm (75 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), analogue
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 100 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Recording mode
CI+
Dolby Atmos™ support
HDR
QLED TV
Smart TV
Ultra HD
- Manufacturer
Samsung
- Frame rate
100 Hz
- Image enhancement
100 Hz
- Reception
DVB-T2 (aerial)
analogue
- Network/internet function
Amazon Alexa
Apps
Bluetooth®
DLNA
Hbb TV
LAN
Smart Hub
Smart TV
Web Browser
WiFi
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio (optical)
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
RJ45
- Audio power (max.)
60 W
- Recording function
via USB
- Image format
16:9
- Display technology
QLED
400 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Weight
39.7
- Weight, information
with base
- Power supply (LOV)
mains-powered
E (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
190.5 cm
- Screen size diagonal (inches)
75 inch
- Standby consumption
0.5 W
- Display size
61 inch - 75 inch
- Screen size diagonal (inches)
75 inch
- Product type
QLED TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089812 Samsung Neo QLED 4K QN90D QLED TV 190.5 cm 75 inch EEC E (A - G) CI+, DVB-T2 HD, Smart TV, UHD, Wi-Fi Black
Description
Features
- Enjoy spectacular contrasts and impressive details with Neo Quantum HDR+
- Samsung Smart hub & gaming hub integrate all your favorite smart TV and gaming apps in one place
- Experience smooth moving images when gaming in 4K/144 Hz quality
- Multi-dimensional sound experience with Dolby Atmos® and virtual 3D surround sound with OTS+
- Neural Quantum 4K AI Gen2 processor with AI and 20 neural networks provides a breathtaking viewing experience
- This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.



