
Samsung Neo QLED QN90F 4K Vision AI QLED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Sm
Highlights & Details
Samsung 55" neo QLED QN90F 4K Vision AI Smart TV (2025)
- Screen size diagonal: 138 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 120 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Recording mode
CI+
Dolby Atmos™ support
Google Assistant compatibility
HDR
QLED TV
Smart TV
Ultra HD
- Manufacturer
Samsung
- Frame rate
120 Hz
- Image enhancement
120 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Network/internet function
Amazon Alexa
Apple AirPlay 2
Apple AirPlay
Apps
Bluetooth®
DLNA
Google Assistant
Hbb TV
LAN
Smart TV
Show more
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
RJ45
Digital audio (optical)
CI+ slot
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
- Audio power (max.)
60 W
- Recording function
via USB
- Image format
16:9
- Display technology
QLED
- Wall mounting option
No
- Factory colour
Black
- Width
1227.4 mm
- Height
768.2 mm
- Depth
237 mm
- Height (without base)
705.6 mm
- Device depth (without stand)
26.9 mm
- Weight
20.6 kg
- Weight, information
with base
- Power supply (details)
AC 220-240V~ 50/60 Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
138 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (ON)
76 W
- Standby consumption
0.5 W
- Dim
(W x H x D) 1227.4 x 768.2 x 237 mm
- Display size
51 inch - 55 inch
- Screen size diagonal (inches)
55 inch
- Viewing angle
178°
- Product type
QLED TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415308 Samsung Neo QLED QN90F 4K Vision AI QLED TV 138 cm 55 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Sm
Description
Scope of delivery
- Remote control (batteries included)
- User manual.











