
Samsung OLED 4K S95D OLED TV 165.1 cm 65 inch EEC F (A - G) CI+, DVB-T2 HD, Wi-Fi, UHD, Smart TV Black
Highlights & Details
Samsung OLED 4K S95D, 165.1 cm (65 inch), Black
- Screen size diagonal: 165.1 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), analogue
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 100 Hz
- Recording function: via USB
Technical specifications
- Features
Recording mode
CI+
Dolby Atmos™ support
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
OLED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
100 Hz
- Image enhancement
100 Hz
- Reception
DVB-T2 (aerial)
analogue
- Display size
61 inch - 75 inch
- Network/internet function
Apps
Bluetooth®
DLNA
Hbb TV
LAN
Smart Hub
Smart TV
WiFi
Web Browser
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
4
- No. of USB ports
3 x
- Interfaces
HDMI™
Digital audio (optical)
CI+ slot
RJ45
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
USB
- Audio power (max.)
70 W
- Recording function
via USB
- Image format
16:9
- Display technology
OLED
300 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Weight
29 kg
- Weight, information
with base
- Power supply (LOV)
mains-powered
F (A - G)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
165.1 cm
- Screen size diagonal (inches)
65 inch
- Power consumption (ON)
100 W
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089784 Samsung OLED 4K S95D OLED TV 165.1 cm 65 inch EEC F (A - G) CI+, DVB-T2 HD, Wi-Fi, UHD, Smart TV Black
Description
Features
- OLED HDR Pro combined with OLED glare-free enables intensive, accurate colors and low contrasts without reflections
- Samsung Smart hub & gaming hub integrate all your favorite smart TV and gaming apps in one place
- Multi-dimensional sound experience with Dolby Atmos® and Top Channel speakers
- Discover the beauty of minimalist designs with Infinity One Design
- Neural Quantum 4K AI Gen2 processor with AI and 20 neural networks provides an optimum viewing experience
- This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.



