
4 Piece(s)
Sales and shipping:
Number
Total (€ 113.44 / piece)
€
Only 4 Piece(s) available
Highlights & Details
Sangean DDR-60 table radio
- 20 station memory slots (10 x DAB+, 10 x FM)
- Built-in Bluetooth® wireless audio streaming
- Simple touch for pairing with NFC technology
- Selection of the most important functions
- Automatic station search function
- Easy-to-read LCD display with backlight
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
DAB
FM
- hifi functions
AUX
Bluetooth
NFC
- Features
Incl. remote control
Alarm clock
- Station memory
20
- Dim
(W x H x D) 128 x 213 x 210 mm
- Interfaces (input)
Audio line in
Bluetooth
NFC
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
128 mm
- Height
213 mm
- Depth
210 mm
- Weight
1906 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2342728 Sangean DDR-60 Desk radio DAB+, DAB, FM AUX, Bluetooth, NFC Incl. remote control, Alarm clock Black
User & Safety Instructions
User & Safety Instructions 2342728 Sangean DDR-60 Desk radio DAB+, DAB, FM AUX, Bluetooth, NFC Incl. remote control, Alarm clock Black
Description
The radio is a top sound system. Use it in your living room or study and enjoy the great sound quality and reception that Sangean is known for. The FM RDS and DAB+ radio can be played from multiple sources such as Bluetooth® or AUX-in. In addition to the great features, it is also possible to enjoy stereo sound with the additional matte black speaker. Time to decorate your home with music! The solid casing looks elegant and improves the sound quality through its acoustically tuned design and properties. Fine tuning of the sound according to your own wishes with the adjustable equalizer. The radio is easy to use thanks to NFC technology, just touch to pair! This device is equipped with an infrared remote control.
This text is machine translated.
This text is machine translated.
Features
- Adjustable sleep timer
- Audio EQ: Normal / Jazz / Rock / Classic / Pop / News and My EQ (individual bass and treble regulation)
- Built-in telescopic rod antenna
- AUX-in for additional audio sources
- Connections: DC-input, AUX-input, loudspeaker output, subwoofer-output, headphones and USB-B socket for software update
- equipped with an infrared remote control
Scope of delivery
- Sangean DDR-60 table radio
- IR remote control
- Power supply unit
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







