The ATS430 is designed to gently start and stop asynchronous motors from 208 to 600V. With an efficiency of 99.5% and special application functions the ATS430 enables an advanced motor control. Cybersecurity and health monitoring best practices increase uptime, reduce operational costs, and simplify project planning. The ATS430 enables a measurement of power and energy, with an accuracy of over 95%. The Altivar ATS430 soft starter meets the requirements of applications such as pumps, fans, compressors, conveyor belts, mixers, Cutting machines, grinding machines and crushers. Complies with IEC/EN 60947-4-2 and certifications cULus, UKCA, RCM, CCC, EAC. There are many accessories available, such as an IP65 mounting kit to attach the graphics display to the control cabinet door and communication modules to extend connectivity to other protocols. The packaging is made from recycled cardboard and contains less disposable plastic. The ATS430 soft starters must be mounted vertically in a housing. The built-in and innovative features of the ATS430 improve the competitiveness, operational resilience and sustainability of the equipment.
This text is machine translated.