This circuit breaker is part of the new generation of the Compact NS630bN to NS3200 series. The new generation of the Compact NS offers the same performance and features a new transparent front cover for the visibility of the auxiliary equipment and a new toggle switch with ergonomic handle. It is possible to add the new wireless auxiliary contact OF/SD as an option in the ZigBee communication protocol. It is a 4-pin switch frame for the Compact NS1000L without control unit designed to optimize space and switching capacity. This switch or base frame is compatible with any type of control unit that must be ordered separately through the product selector. This switch frame is used for manually operated circuit breakers in fixed installation. It is an optimum choice for all standard and special applications. The breaking capacity (ICU) is 150kA RMS at 415VAC 50/60Hz. The operating voltage is 690VAC 50/60Hz. The operating current is 1000A. This product comes with a variety of optional features and accessories. The dimensions are 327mm (height) x 280mm (width) x 147mm (depth). It conforms to the international standards IEC 60947-1 and IEC60947-2. Compact NS of the new generation is part of the Schneider Electric EcoStruxure Power architecture. Compact NS of the new generation is more sustainable with green packaging and green partnerships.
This text is machine translated.