This Vigilohm probe is used to monitor the current and identify insulation faults in ungrounded/IT power grids from the main supply line to the charge level. It must be connected to our mobile Vigilohm fault detection device IMDMFLK1 to provide real-time resistance and capacity display. This probe operates with a voltage up to 600V AC/DC CAT III and consists of a handle, a safety system and a gate to open that monitors up to 3600A. Designed for cables up to 44 mm in diameter, the CP50 allows thin to medium cable monitoring with 0.5% to 3% accuracy. The three Vigilohm Series fault detection probes provide easy and effective monitoring of the cable insulation in an earthing system. The system is suitable for short or long-haul cables and networks that range up to the tenth of a kilometer. To ensure the accuracy of the measurement, please note that this probe is only compatible with the IMDMFLK1 kit and that the signal must be supplied from an IM400 or XM300 CPI. With an internal diameter of 15 mm, it weighs 165 g and measures 102 mm in height, 23 mm in width and is 42.5 mm in size. The operating temperature is between -10°C and 55°C and the device tolerates up to 85% non-condensing humidity. The storage temperature is between -20°C and 70°C. The probe is gray. The IMDCP50 is certified according to IEC61010-1, IEC61010-2 and EN61326, it is a category III device with a pollution level of 2. For proper use, the cable must be routed through the probe opening and the probe must be fully closed to ensure good current flow. The cable must comply with the maximum diameter mentioned above and be placed in the middle of the probe opening without touching the device. For more versatility in cable monitoring, the IMDCP15 and IMDCP100 probes can also be used to monitor cables with a diameter of 12 mm or 66 mm. Overall, the Vigilohm mobile fault location kit consists of three measurement circuits and the housing with the insulation fault locator. And enable the effective placement of isolation requirements regardless of the complexity of your ungrounded power supply (IT systems). This kit is suitable for short or long IT earthing networks, complex or simple networks and enables the user to manage as many exits as necessary.
This text is machine translated.