This unit is a rated 150 A circuit breaker from EasyPact CVS160F. The rated breaking capacity (ICS) is 36kA at 415VAC and the entire range with ICS is 100% ICU. The version of the switch is a 3-pole frame with detection on 3 poles, also accompanied by an MA trigger for magnetic protection. It complies with IEC60947-2 for circuit breakers. This equipment is IEC60947-1 & IEC60664-1 certified for use in pollution level III environments and meets RoHS requirements of the European environmental directive EC/2002/95. It can be fitted with a black plate or a DIN rail, also through the door of a Class II control panel, without affecting the insulation of the control panel. The front panel of the rocker arm has protection class IP40, but if it is equipped with an extended turning handle inside the control cabinet, the extended rotation handle also has protection class IP54. This series has slots for electrical auxiliary equipment (MN/MX/OF/SD), depending on the type of actuator when a rotary handle is installed. The fixed dimensions are 140 mm wide, 255 mm high and 110 mm deep.
This text is machine translated.