This product is part of the Modicon Switch range, a Modicon Extended Managed Switch offering. This managed switch comes with Ethernet TCP/IP protocol. It possesses 2 copper cable-transfer ports and 2 SFP-ports. It provides simple and complex connectivity for multiple Ethernet devices, network management, improved cyber security, and advanced switching capabilities. This product has a power consumption of 7 W and a nominal voltage of 12 to 24 V DC or 24 V AC. It has a detachable 6-pin power supply plug. It has shielded ports suitable for medium-sized isolated networks or systems with medium network traffic and medium-complexity networks. It is CE, UL, RCM certified and complies with UL 61010 and EN / IEC 61131 standards. It is intended for mounting on a symmetrical 35mm DIN rail. It has a low power consumption and a compact base area. In addition, it offers simple connectivity for several Ethernet devices. The Modicon Networking series provides you with an intelligent and flexible way to integrate Ethernet solutions into your business, from the device level to the control network to your corporate network.
This text is machine translated.