

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19 inch
12 U
(W x H x D) 600 x 650 x 400 mm
Steel
1 pc(s)
Grey
600 mm
650 mm
400 mm
IP20
With fixed frame
Grey
600 mm
With permanent frame
650 mm
400 mm
7035
1
None
50 kg
Steel
12
IP20
Powder coating
Front and rear
None
TRUE
FALSE
TRUE
TRUE
TRUE
482.6 mm (19 inch)
1
Wall cabinet
Datasheet 3755602 Schneider Electric NSYOPB12U4FR 19 inch Wall cabinet 12 U Grey
User & Safety Instructions 3755602 Schneider Electric NSYOPB12U4FR 19 inch Wall cabinet 12 U Grey