Lexium SH3 servomotor for motion-based automation with PacDrive 3. This range of AC servomotors has a low rotor moment of inertia which enables a high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a flange dimension of 40 mm and a motor length of 2 stacks. Its winding is optimized for torque and speed. It has a continuous standstill torque of 0.39 Nm and a peak torque of 1.5 Nm. The voltage-dependent rated speed reaches 9000 rpm with a nominal power of up to 0.29 kW. The shaft end is fitted with a key. The absolute value encoder is designed as a multiturn with medium resolution of 15 bits and transmission via DSL. There is no integrated holding brake. The connection is made via hybrid cable for OMC (One-Motor-Cable) with a M17 connector to corresponding Lexium 62 servo drives. The protection class of the shaft is in IP54 and of the housing in IP65.
This text is machine translated.