Lexium SH3 servomotor for motion-based automation with PacDrive 3. This range of AC servomotors has a low rotor moment of inertia which enables a high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a flange dimension of 140 mm and a motor length of 1 stack. Its winding is optimized for torque and speed. It has a continuous standstill torque of 11.1 Nm and a peak torque of 27 Nm. The voltage-dependent rated speed reaches 3000 rpm with a nominal power of up to 2.9 kW. The shaft end is designed as a smooth shaft. The absolute encoder is designed as a single turn with high resolution of 18 bits and transmission via DSL. A holding brake is integrated. The connection is made via hybrid cable for OMC (One-Motor-Cable) with a M40 connector to corresponding Lexium 62 servo drives. The degree of protection of the shaft and the housing are designed in IP65.
This text is machine translated.