The TR80D3R8004TPE is a low voltage power switch for use in industrial and commercial buildings, data centers, healthcare facilities and in transportation. The rated operating voltage (Ue) is 400VAC at 50 Hz. This mains switch is suitable for use in the category of use AC-33B. The rated current (Ie) is 800A (Ie) at 60℃, with 800A frame. On the front there is an in-built rotating display module, which can be used for local control and setting by means of rotary/rocker switch. This switch has 3 contact positions on the front with mechanical and electrical display. It can be mounted on a plate and positioned in the power distribution cabinet. There are also some optional accessories for different applications. This version is 467mm (width) x 341mm (height) x 186mm (depth). It conforms to the standard IEC 60947-6-1 and is certified by CE/CB/CCC. It is suitable for the current transmission of safety loads such as fire extinguishing systems, smoke exhaust fans, fire pumps, emergency lighting, etc.
This text is machine translated.