
Technical specifications
- Type
SCD30
- Temperature reading range
- Min. operating voltage
3.30 V
- Max. operating voltage
5.50 V
- Operating voltage
3.30 - 5.50 V
- Dim
- RoHS-compliant
Yes
- Suitable for gases
Carbon dioxide
- Product type
Temperature sensor
Documents & Downloads
Datasheet
Datasheet 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
Datasheet 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
User & Safety Instructions
User & Safety Instructions 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
User & Safety Instructions 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
User & Safety Instructions 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
User & Safety Instructions 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
User & Safety Instructions 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
User & Safety Instructions 3533325 Sensirion 1-101625-10 SCD30 Temperature sensor
