
Highlights & Details
Shuttle Industrial PC
- Intel® Core™ i3 i3-8145UE 8th Gen (Whiskey Lake) 2 core(s) / max. 3.9 GHz
- RAM: 8 GB DDR4 RAM
- 250 GB SSD
- Intel
- w/o OS
Technical specifications
- Temperature range: 0 °C to +40 °C
- Product type
Industrial PC
- Model
BPCWL02
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-8145UE
- Processor/type
i3-8145UE
- Processor generation
8th Gen (Whiskey Lake)
- Processor cores (No.)
2 x
- CPU speed
2.2 GHz
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
250 GB
- SSD 1 type
SSD
- SSD
250 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
Bluetooth
Gigabit LAN (1 Gbps)
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
Serial (9-pin)
USB A (USB 3.2 1st gen)
Wi-Fi
- Factory colour
Black
Blue
- Width
245 mm
- Height
57 mm
- Depth
169 mm
- Weight
3 kg
- PSU power
90 W
- Operating system (Version)
w/o OS
- Memory techology
DDR4
Documents & Downloads
Datasheet
Datasheet 2497710 Shuttle Industrial PC BPCWL02 Intel® Core™ i3 i3-8145UE 8 GB RAM 250 GB SSD Intel BPCWL02-i3A
User & Safety Instructions
User & Safety Instructions 2497710 Shuttle Industrial PC BPCWL02 Intel® Core™ i3 i3-8145UE 8 GB RAM 250 GB SSD Intel BPCWL02-i3A
Description
Fanless shuttle industrial PC with Intel Core ULV processor in a robust casing
Shuttle's new generation of box PCs BPCWL0x series are rugged, fanless industrial PCs with modular expansion options for a wide range of industrial applications.
Its design makes the PCs virtually insensitive to impacts and dirt.
An overview of the advantages:
24/7 compatibility
Fanless cooling system
Robust aluminum/steel housing
IP30 protection
Mounting options: VESA 75x75 mm, DIN rail and ear mount 256x100 mm
Integrated WLAN and Bluetooth®
Well protected against dust
Compatible with Windows 10/11 and Linux 64-bit
This text is machine translated.
Scope of delivery
- shuttle Industrial PC
- Power supply unit





