
Show alternatives
Sales and shipping:
Number
Total (€ 48.73 / piece)
€
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Black
IP20
- Dim
(L x W) 161 mm x 90 mm
- Content
1 pc(s)
- Weight
155 g
- Width
90 mm
- Length
161 mm
- Similar RAL
7016
- Material
Glass
Black
90
TRUE
161 mm
2
FALSE
Other
FALSE
Other
Glass
Clamp mounting
Horizontal and vertical
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
2
2
Documents & Downloads
Datasheet
Datasheet 1760496 Siemens Switch product range 2x Frame Delta Black 5TG12022 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760496 Siemens Switch product range 2x Frame Delta Black 5TG12022 1 pc(s)
Description
DELTA miro glass Frame 4-fold Authentic material glass ORIENT 303x 90 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.











