
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse holder inset
2
Yes
1 pc(s)
315 A
315 A
aR
1500 V
AC/DC
315 A
1500 V
0.03 A
aR (accompanied semiconductor protection)
None
1500
1000
76
Datasheet 1699205 Siemens 3NE53300MK06 Fuse holder inset Fuse size = 2 315 A 1500 V 1 pc(s)
User & Safety Instructions 1699205 Siemens 3NE53300MK06 Fuse holder inset Fuse size = 2 315 A 1500 V 1 pc(s)