
Number
Technical specifications
- IP30 protection
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 800 V
- Power loss: 18 W
- Design of the Electrical Connection: screw terminals.
- Mounting type: flat connection, M10
- Size of the fuse link: NH 000, NH 00
- Type
In strips design
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 49.8 x 410 x 121 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
690 V AC
- Width
49.8 mm
- Height
410 mm
- Depth
121 mm
Fuse switch disconnector
160 A
3
FALSE
FALSE
FALSE
NH000, NH00
TRUE
FALSE
Screw connection
FALSE
690 V
Documents & Downloads
Datasheet
Datasheet 1704849 Siemens 3NJ41033BF12 Switch disconnector fuse 3-pin 160 A 690 V AC 1 pc(s)
Datasheet 1704849 Siemens 3NJ41033BF12 Switch disconnector fuse 3-pin 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704849 Siemens 3NJ41033BF12 Switch disconnector fuse 3-pin 160 A 690 V AC 1 pc(s)










