
Sales and shipping:
Number
Total (€ 310.08 / piece)
€
Technical specifications
- IP30 protection
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Power loss: 23 W
- Design of the Electrical Connection: screw terminals.
- Mounting type: flat connection, M10
- Size of the fuse link: NH1
- Type
In strips design
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 99.5 x 662 x 195 mm
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Nominal voltage
690 V AC
- Width
99.5 mm
- Height
662 mm
- Depth
195 mm
Fuse switch disconnector
250 A
3
FALSE
FALSE
FALSE
NH1
FALSE
TRUE
Screw connection
FALSE
690 V
Documents & Downloads
Datasheet
Datasheet 1704868 Siemens 3NJ41233BF11 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704868 Siemens 3NJ41233BF11 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
Description
Overload relay 0.32...1.25 A For motor protection Size S0, Class 20 Contactor mounting Main circuit: Screw terminal Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset !!! Phased-out product !!! Successor is SIRIUS 3RB3 Preferred successor type is 3RB3026-2NE0










