
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
690 V AC
100 A
100 A
DIN rail
IP20
LED indicator
686 g
70 mm
144 mm
117 mm
1 pc(s)
(L x W x H) 70 x 144 x 117 mm
3NW7262
Yes
690 V
DIN rail
FALSE
70 mm
4
8
IP20
FALSE
TRUE
22x58 mm
Torpedo fuse holder
Datasheet 1736278 Siemens 3NW7262 3NW7262 Torpedo fuse holder 100 A 690 V AC 1 pc(s)
User & Safety Instructions 1736278 Siemens 3NW7262 3NW7262 Torpedo fuse holder 100 A 690 V AC 1 pc(s)