
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
7.5 kW
- Nominal voltage
690 V
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21204BD260BB4
- Nominal current
15.5 A
- Nominal current - rounded value
15.5 A
- Type
3RA2120-4BD26-0BB4
- Dim
(W x H x D) 45 x 260 x 165 mm
- Width
45 mm
- Height
260 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
260 mm
165 mm
FALSE
7.5 kW
1
20 A
0
13-20 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Other
20 A
60 °C
65000
Other
Class 1
Documents & Downloads
Datasheet
Datasheet 1749271 Siemens 3RA2120-4BD26-0BB4 3RA21204BD260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A
User & Safety Instructions
User & Safety Instructions 1749271 Siemens 3RA2120-4BD26-0BB4 3RA21204BD260BB4 Feeder terminal Motor power at 400 V 7.5 kW 690 V Nominal current 15.5 A















