
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Type
Mounting type: For snapping onto 60 mm busbar system
- Manufacturer part #
3RA21204EH270BB4
- Nominal current
29 A
- Nominal current - rounded value
29 A
- Type
3RA2120-4EH27-0BB4
- Dim
(W x H x D) 45 x 260 x 165 mm
- Depth
165 mm
- Height
260 mm
- Width
45 mm
- Nominal voltage
690 V
- Motor power at 400 V
15 kW
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
260 mm
165 mm
FALSE
15 kW
1
29 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
DC
Other
29 A
60 °C
150000
150000
50000
Other
Class 2
- Product type
Feeder terminal
Documents & Downloads
Datasheet
Datasheet 1742161 Siemens 3RA2120-4EH27-0BB4 3RA21204EH270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A
User & Safety Instructions
User & Safety Instructions 1742161 Siemens 3RA2120-4EH27-0BB4 3RA21204EH270BB4 Feeder terminal Motor power at 400 V 15 kW 690 V Nominal current 29 A















