
Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: pluggable
- without terminals
- Type
Mounting type: screw and snap
- Manufacturer part #
3RA61201DP33
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
3RA6120-1DP33
- Dim
(W x H x D) 45 x 170 x 165 mm
- Depth
165 mm
- Height
170 mm
- Width
45 mm
- Nominal voltage
690 V
- Motor power at 400 V
5.5 kW
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
170 mm
165 mm
FALSE
5.5 kW
1
1
1
12 A
2
3-12 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
110-240 V
110-240 V
240-240 V
IP20
FALSE
FALSE
Adjustable
TRUE
FALSE
Other
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
Direct online starter (DOL)
3000 kW
12 A
60 °C
Other
Class 2
- Product type
Direct motor starter
Documents & Downloads
Datasheet
Datasheet 1704284 Siemens 3RA6120-1DP33 3RA61201DP33 Direct motor starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A
User & Safety Instructions
User & Safety Instructions 1704284 Siemens 3RA6120-1DP33 3RA61201DP33 Direct motor starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A













