
Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Product type
Reversing starter
- Motor power at 400 V
0.09 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap
- Manufacturer part #
3RA62502AB32
- Nominal current
0.4 A
- Nominal current - rounded value
400 mA
- Type
3RA6250-2AB32
- Dim
(W x H x D) 90 x 191 x 165 mm
- Width
90 mm
- Height
191 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
191 mm
165 mm
FALSE
0.09 kW
2
2
0
0.4 A
3
FALSE
IP20
Adjustable
TRUE
FALSE
Spring clamp connection
Spring clamp connection
AC/DC
Reversing starter
0.4 A
60 °C
Other
Class 2
Documents & Downloads
Datasheet
Datasheet 1701759 Siemens 3RA6250-2AB32 3RA62502AB32 Reversing starter Motor power at 400 V 0.09 kW 690 V Nominal current 0.4 A
User & Safety Instructions
User & Safety Instructions 1701759 Siemens 3RA6250-2AB32 3RA62502AB32 Reversing starter Motor power at 400 V 0.09 kW 690 V Nominal current 0.4 A












