
Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSC
3RF3405-1BB26
3-pin
2 makers
2.7 A
Snap-in
Screw-fit
Screws
-25 °C
+60 °C
45 mm
95 mm
100.8 mm
(W x H x D) 45 x 95 x 100.8 mm
1 pc(s)
Yes
3
TRUE
5.2 A
AC
5.2 A
yes
Datasheet 1699263 Siemens 3RF3405-1BB26 SSC 2 makers 2.7 A 1 pc(s)
User & Safety Instructions 1699263 Siemens 3RF3405-1BB26 SSC 2 makers 2.7 A 1 pc(s)