
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€
Technical specifications
- Product type
Auxiliary switch module
- Type
3RH1921-1CD01
- Type
S0
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
38 mm
- Depth
51 mm
- Dim
(W x H x D) 10 x 38 x 51 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
0
0
0
Documents & Downloads
Datasheet
Datasheet 1698904 Siemens 3RH1921-1CD01 Auxiliary switch module 1 pc(s)
Datasheet 1698904 Siemens 3RH1921-1CD01 Auxiliary switch module 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698904 Siemens 3RH1921-1CD01 Auxiliary switch module 1 pc(s)
Description
Auxiliary switch solid- state-compatible, EN 50005 1 NO + 1 NC, encapsulated, 1 NO + 1 NC, open type, Size S0 ... S12, front-side,
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.












