
Number
Total (€ 105.03 / piece)
€
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2122-2KB40-0LA0
- Type
S00
- Auxiliary contact type
1 breaker
2 makers
- Control voltage range
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
70 mm
- Depth
116 mm
- Dim
(W x H x D) 45 x 70 x 116 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
1
3 A
Spring clamp connection
DC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1736348 Siemens 3RH2122-2KB40-0LA0 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736348 Siemens 3RH2122-2KB40-0LA0 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 3 NO + 1 NC, 48 V AC, 50 / 60 Hz, Size S00, screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































