
Show alternatives
Sales and shipping:
Number
Total (€ 55.45 / piece)
€
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary coupling relay
- Type
3RH2140-1KF40
- Type
S00
- Auxiliary contact type
4 makers
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
Screw connection
DC
Documents & Downloads
Datasheet
Datasheet 1702866 Siemens 3RH2140-1KF40 Auxiliary coupling relay 1 pc(s)
Datasheet 1702866 Siemens 3RH2140-1KF40 Auxiliary coupling relay 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702866 Siemens 3RH2140-1KF40 Auxiliary coupling relay 1 pc(s)
Description
Contactor relay, 4 NO, 24 V DC, Size S00, Spring-type terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















