
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2353-1DE40-0KA0
- Type
S00
- Auxiliary contact type
3 breakers
5 makers
- Control voltage range
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
121 mm
- Dim
(W x H x D) 45 x 57.5 x 121 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
3
3 A
Screw connection
DC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1686923 Siemens 3RH2353-1DE40-0KA0 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686923 Siemens 3RH2353-1DE40-0KA0 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 7 NO + 1 NC, 24 V DC, Size S00, screw terminal, Captive auxiliary switch, for SUVA applications
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































