
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€
Technical specifications
- Product type
Auxiliary switch
- Type
3RH2911-2DA20
- Type
S00
- Control voltage range
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
64.8 mm
- Depth
66 mm
- Dim
(W x H x D) 10 x 64.8 x 66 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Spring clamp connection
0
0
2
0
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1742786 Siemens 3RH2911-2DA20 Auxiliary switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742786 Siemens 3RH2911-2DA20 Auxiliary switch 1 pc(s)
Description
Auxiliary switch on the front, 1 NC Current path 1 NC for 3RH and 3RT spring-type terminal .1/.2
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.











































