
Technical specifications
- Product type
Auxiliary switch
- Type
3RH2911-2DE11
- Type
S00
- Control voltage range
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
61.2 mm
- Depth
66 mm
- Dim
(W x H x D) 10 x 61.2 x 66 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
Spring clamp connection
0
1
1
0
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1732550 Siemens 3RH2911-2DE11 Auxiliary switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732550 Siemens 3RH2911-2DE11 Auxiliary switch 1 pc(s)
Description
Auxiliary switch on the front, 2 NC Current path 1 NC, 1 NC for 3RH and 3RT spring-type terminal .1/.2, .1/.2
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.











































