
Show alternatives
Sales and shipping:
Number
Total (€ 142.85 / piece)
€
Technical specifications
- Product type
TDR
- Type
3RP2555-1AW30
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
17.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 17.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.14
17.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
12-240 V
12-240 V
12-240 V
0
0
0
0
0
1
FALSE
FALSE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746049 Siemens 3RP25551AW30 3RP2555-1AW30 TDR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746049 Siemens 3RP25551AW30 3RP2555-1AW30 TDR 1 pc(s)
Description
Timing relay, electronic Flasher relay asymmetrical 1 change-over contact 15 time ranges, 0.05 s-100 h 12-240 V AC/DC at 50/60 Hz AC with LED, Screw terminal













