
Sales and shipping:
Number
Total (€ 1,805.88 / piece)
€
Technical specifications
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Conductor
- Type
3RT1064-2XB46-0LA2
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
145 mm
- Height
210 mm
- Dim
(W x H) 145 mm x 210 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
110 kW
3
0
2
2
225 A
275 A
Screw connection
DC
195 A
110 kW
110.3248125
Documents & Downloads
Datasheet
Datasheet 1701893 Siemens 3RT1064-2XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701893 Siemens 3RT1064-2XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
Description
Traction contactor AC-1,400 A/690V Coil 110 V DC x (0.7...1.25) PLC input 24...110 V DC Auxiliary contacts 2 NO + 2 NC 3-pole size S10 Busbar connections Coil connection: spring-type














